
SPDT power relay featuring a 12VDC coil with 44.4mA current, 600mW power, and 270 Ohm resistance. Offers a 16A contact current rating and 240VAC contact voltage rating with Silver, Cadmium contacts. Through-hole mount design with PCB termination, measuring 29.2x12.8x20.6mm. RoHS compliant and ELV compliant.
TE Connectivity OZ-SS-112L,200 technical specifications.
| Package/Case | 200 |
| Coil Current | 44.4mA |
| Coil Power | 600mW |
| Coil Resistance | 270R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 16A |
| Contact Material | Silver, Cadmium |
| Contact Voltage Rating (AC) | 240V |
| ELV | Compliant |
| Height | 0.811inch |
| Lead Free | Lead Free |
| Length | 1.15inch |
| Max Operating Temperature | 70°C |
| Mount | Through Hole |
| Packaging | Box |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| RoHS Compliant | Yes |
| Series | OZ, OEG |
| Termination | PCB |
| Throw Configuration | SPDT |
| Weight | 13g |
| Width | 12.8mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity OZ-SS-112L,200 to view detailed technical specifications.
No datasheet is available for this part.