
TE Connectivity OZ-SS-112LM1,200 technical specifications.
| Coil Current | 44.4mA |
| Coil Power | 600mW |
| Coil Resistance | 270R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 16A |
| Contact Material | Tin, Silver |
| Contact Voltage Rating (AC) | 240V |
| ELV | Compliant |
| Height | 0.811inch |
| Lead Free | Lead Free |
| Length | 1.15inch |
| Max Operating Temperature | 70°C |
| Mount | Through Hole |
| Packaging | Box |
| Reach SVHC Compliant | No |
| Relay Type | General Purpose |
| RoHS Compliant | Yes |
| Series | OZ, OEG |
| Termination | PCB |
| Throw Configuration | SPST |
| Weight | 13g |
| Width | 12.8mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity OZ-SS-112LM1,200 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
