
TE Connectivity OZ-SS-124L1,200 technical specifications.
| Package/Case | 200 |
| Coil Resistance | 1.1kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 16A |
| Contact Material | Tin, Silver |
| Height | 20.6mm |
| Length | 29.21mm |
| Package Quantity | 20 |
| Power Consumption | 540mW |
| Reach SVHC Compliant | Unknown |
| Series | OZ |
| Termination | Solder |
| Throw Configuration | SPDT |
| Width | 12.8mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity OZ-SS-124L1,200 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
