
The TE Connectivity OZ-SS-148L1,200 is a SPDT relay with a contact current rating of 16A and a coil voltage of 48V. It features a non-latching coil type with a resistance of 4.4kR. The relay has a height of 20.6mm and a width of 12.8mm. The contact material is tin and silver, and the relay is packaged in a 200 case.
TE Connectivity OZ-SS-148L1,200 technical specifications.
| Package/Case | 200 |
| Coil Resistance | 4.4kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 48V |
| Contact Current Rating | 16A |
| Contact Material | Tin, Silver |
| Height | 20.6mm |
| Reach SVHC Compliant | Unknown |
| Throw Configuration | SPDT |
| Width | 12.8mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity OZ-SS-148L1,200 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
