
TE Connectivity OZF-S-124LM1P,300 technical specifications.
| Coil Current | 21.8mA |
| Coil Power | 540mW |
| Coil Resistance | 1.1kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 16A |
| Contact Material | Tin, Silver |
| Height | 24mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Operate Time | 20ms |
| Package Quantity | 250 |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Release Time | 8ms |
| RoHS Compliant | Yes |
| Series | OZF, OEG |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Width | 12.6mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity OZF-S-124LM1P,300 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.