TE Connectivity P101-100BG-SKY/LC technical specifications.
| Operating Pressure Range | 0bar to 100bar |
| Device Pressure Type | Gage |
| Maximum Overload Pressure | 150bar |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 80°C |
| Typical Operating Supply Voltage | 10V |
| Pin Count | 4 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for TE Connectivity P101-100BG-SKY/LC to view detailed technical specifications.
No datasheet is available for this part.