TE Connectivity P30C43D12C1-120 technical specifications.
| Coil Current | 57mA |
| Coil Power | 7.5W |
| Coil Resistance | 2.11kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 120V |
| Contact Current Rating | 30A |
| Contact Material | Silver, Cadmium |
| Lead Free | Lead Free |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -55°C |
| Mount | Chassis Mount |
| Package Quantity | 9 |
| Packaging | Bulk |
| Relay Type | Contactor |
| Series | P30, Potter & Brumfield |
| Termination | Screw |
| Throw Configuration | SPST, DPST |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity P30C43D12C1-120 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.