TE Connectivity P30F47A16C1-24 technical specifications.
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 24V |
| Contact Current Rating | 30A |
| Contact Material | Silver, Cadmium |
| ELV | Non-Compliant |
| Lead Free | Not Applicable |
| Max Current Rating | 30A |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 600V |
| Mount | Chassis Mount, Flanges |
| Package Quantity | 9 |
| Packaging | Bulk |
| Relay Type | Contactor |
| Series | P30, Potter & Brumfield |
| Termination | Lug |
| Throw Configuration | 4PST, DPDT |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity P30F47A16C1-24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
