4-pole, single-throw, normally open power contactor with a 30A contact current rating. Features a 24VDC coil with 7.5W power consumption and 286mA coil current. Panel mount design with screw termination, suitable for 8AWG wire. Operates within a -55°C to 65°C temperature range and has UL and CSA approvals.
TE Connectivity P30P47D12P1-24 technical specifications.
| Actuating System | DC |
| Approvals | UL, CSA |
| Coil Current | 286mA |
| Coil Power | 7.5W |
| Coil Resistance | 84R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 30A |
| Contact Material | Silver, Cadmium |
| Current Rating | 30A |
| Depth | 0.197inch |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-0 |
| Lead Free | Not Applicable |
| Length | 96.52mm |
| Max Current Rating | 30A |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 600V |
| Mount | Panel |
| Number of Poles | 4 |
| Package Quantity | 9 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Relay Type | Contactor |
| RoHS Compliant | No |
| Series | P30 |
| Termination | Screw |
| Throw Configuration | 4PST |
| Width | 3.55inch |
| Wire/Cable Gauge | 8AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity P30P47D12P1-24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.