TE Connectivity P40C42A12C1-120 technical specifications.
| Coil Resistance | 2.11kR |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 120V |
| Contact Current Rating | 40A |
| Contact Material | Silver, Cadmium |
| Height | 96.52mm |
| Lead Free | Contains Lead |
| Length | 82.55mm |
| Max Current Rating | 40A |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 600V |
| Mount | Flanges, Chassis Mount |
| Package Quantity | 9 |
| Packaging | Bulk |
| Relay Type | Contactor |
| Series | P40 |
| Termination | Screw |
| Throw Configuration | 3PST, SPDT |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity P40C42A12C1-120 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.