TE Connectivity P40C42A12D1-120 technical specifications.
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 120V |
| Contact Current Rating | 40A |
| Contact Material | Silver, Cadmium |
| Height | 87.3mm |
| Lead Free | Contains Lead |
| Length | 95.6mm |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -55°C |
| Mount | Flanges, Chassis Mount |
| Package Quantity | 9 |
| Packaging | Bulk |
| Relay Type | Contactor |
| Series | P40, Potter & Brumfield |
| Termination | Screw |
| Throw Configuration | 3PST |
| Width | 63.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity P40C42A12D1-120 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.