TE Connectivity P40C48A12C1-120 technical specifications.
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 120V |
| Contact Current Rating | 40A |
| Contact Material | Silver, Cadmium |
| Lead Free | Lead Free |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -55°C |
| Mount | Chassis Mount |
| Package Quantity | 9 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Relay Type | Contactor |
| Series | P40 |
| Termination | Screw |
| Throw Configuration | DPST |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity P40C48A12C1-120 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.