3-pole, single-throw (3PST) power relay with a 40A contact current rating and 600V AC maximum voltage rating. Features a 24V DC coil with 7.5W power consumption and 286mA coil current. Panel mountable with screw termination, this relay operates within a -55°C to 65°C temperature range and is UL94 V-0 flammability rated.
TE Connectivity P40P42D12P1-24 technical specifications.
| Actuating System | DC |
| Coil Current | 286mA |
| Coil Power | 7.5W |
| Coil Resistance | 84R |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 277V |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 40A |
| Contact Material | Silver, Cadmium |
| Depth | 82.55mm |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Max Current Rating | 40A |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 600V |
| Mount | Panel |
| Number of Poles | 3 |
| Package Quantity | 9 |
| Packaging | Bulk |
| Power Consumption | 7.5W |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | P40 |
| Termination | Screw |
| Throw Configuration | 3PST |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity P40P42D12P1-24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
