TE Connectivity P40P47D13P1-24 technical specifications.
| Coil Current | 286mA |
| Coil Power | 7.5W |
| Coil Resistance | 84R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 40A |
| Contact Material | Silver, Cadmium |
| Lead Free | Lead Free |
| Max Current Rating | 40A |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 600V |
| Mount | Chassis Mount, Flanges |
| Package Quantity | 9 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Relay Type | Contactor |
| RoHS Compliant | Yes |
| Series | P40 |
| Termination | Screw |
| Throw Configuration | 4PST |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity P40P47D13P1-24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.