TE Connectivity P6393G-100-30 technical specifications.
| Operating Pressure Range | 0psi to 100psi |
| Device Pressure Type | Gage |
| Maximum Overload Pressure | 500psi |
| Min Operating Temperature | -50°C |
| Max Operating Temperature | 150°C |
| Max Operating Supply Voltage | 12V |
| Typical Operating Supply Voltage | 5V |
| Pin Count | 8 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for TE Connectivity P6393G-100-30 to view detailed technical specifications.
No datasheet is available for this part.