TE Connectivity P907100017500PSG technical specifications.
| Operating Pressure Range | 0psi to 7500psi |
| Device Pressure Type | Sealed Gage |
| Maximum Overload Pressure | 22000psi |
| Accuracy | ±0.08% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 100°C |
| Max Operating Supply Voltage | 36V |
| Min Operating Supply Voltage | 15V |
| Port Type | Female |
| Port Size | 1/4 in BSP |
| Electrical Termination | Cable |
| IP Rating | IP67 |
| Media | Gas|Liquid |
| Output Voltage | 0 to 10V |
| Typical Operating Supply Voltage | 18|24V |
| Pin Count | 6 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for TE Connectivity P907100017500PSG to view detailed technical specifications.
No datasheet is available for this part.