This sealed gage pressure sensor operates within a pressure range of 0 to 7 bar and maintains an accuracy of ±0.08%. It can withstand a maximum overload pressure of 1500 bar and is designed to function within a temperature range of -40 to 100 degrees Celsius. The sensor is electrically terminated via a connector and features a female M10x1 port. It is rated IP67 and suitable for use with both gas and liquid media, with a maximum output current of 20 amps.
Checking distributor stock and pricing after the page loads.
| Operating Pressure Range | 0bar to 7bar |
| Device Pressure Type | Sealed Gage |
| Maximum Overload Pressure | 1500bar |
| Accuracy | ±0.08% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 100°C |
| Max Operating Supply Voltage | 36V |
| Min Operating Supply Voltage | 10V |
| Port Type | Female |
| Port Size | M10x1 |
| Electrical Termination | Connector |
| IP Rating | IP67 |
| Media | Gas|Liquid |
| Maximum Output Current | 20mA |
| Typical Operating Supply Voltage | 12|15|18|24V |
| Pin Count | 6 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |