TE Connectivity PBC-012A1F7 technical specifications.
| Approvals | UL, CE |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 110V |
| Contact Current Rating | 12A |
| Contact Material | Silver, Copper |
| Current Rating | 12A |
| Depth | 0.079inch |
| Length | 2.952inch |
| Max Current Rating | 25A |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -5°C |
| Max Voltage Rating (AC) | 690V |
| Mount | DIN Rail |
| Number of Poles | 3 |
| Package Quantity | 5 |
| Packaging | Bulk |
| Relay Type | Contactor |
| Series | PBC, Potter & Brumfield |
| Termination | Screw |
| Throw Configuration | 3PST, SPST |
| Width | 1.85inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity PBC-012A1F7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.