Datasheets.com
Datasheets.com
Electromechanical Relay 110/120VAC 125A 3PST-NO-DM/SPST-NO/SPST-NC(128x87x127)mm DIN Rail Contactor Relay
TE Connectivity

PBC-080A3F

Electromechanical Relay 110/120VAC 125A 3PST-NO-DM/SPST-NO/SPST-NC(128x87x127)mm DIN Rail Contactor Relay

MountingDIN Rail
Quick Jump:

Technical Specifications

TE Connectivity PBC-080A3F technical specifications.

General

Coil Type
Non-Latching
Coil Voltage (AC)
110V
Contact Current Rating
80A
Contact Material
Silver, Cadmium
Max Current Rating
125A
Max Operating Temperature
40°C
Min Operating Temperature
-5°C
Max Voltage Rating (AC)
690V
Mount
DIN Rail
Package Quantity
1
Packaging
Bulk
Relay Type
Contactor
Series
PBC, Potter & Brumfield
Termination
Screw
Throw Configuration
3PST, SPST

Compliance

RoHS
Compliant

Datasheet

TE Connectivity PBC-080A3F Datasheet

Download the complete datasheet for TE Connectivity PBC-080A3F to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.