Datasheets.com
Datasheets.com
General Purpose Relays 80A / 380V AC coil w/ 1NO/1NC aux
TE Connectivity

PBC-080A3Q

General Purpose Relays 80A / 380V AC coil w/ 1NO/1NC aux

MountingDIN Rail
Quick Jump:

Technical Specifications

TE Connectivity PBC-080A3Q technical specifications.

General

Coil Type
Non-Latching
Coil Voltage (AC)
380V
Contact Current Rating
80A
Contact Material
Silver, Cadmium
Max Current Rating
125A
Max Operating Temperature
40°C
Min Operating Temperature
-5°C
Max Voltage Rating (AC)
690V
Mount
DIN Rail
Package Quantity
1
Packaging
Bulk
Relay Type
Contactor
Series
PBC, Potter & Brumfield
Termination
Screw
Throw Configuration
3PST, SPST

Compliance

RoHS
Compliant

Datasheet

TE Connectivity PBC-080A3Q Datasheet

Download the complete datasheet for TE Connectivity PBC-080A3Q to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.