TE Connectivity PC911102KA technical specifications.
| Mounting | Through Hole |
| Termination Style | Pin |
| Product Height (mm) | 23 |
| Product Diameter (mm) | 16 |
| Shaft Length (mm) | 16.1 |
| Resistance Value | 10KOhm |
| Tolerance | 10% |
| Negative Resistance Tolerance | -10% |
| Positive Resistance Tolerance | 10% |
| Type | Trimmer |
| Technology | Cermet |
| Linear or Logarithmic | Lin |
| Number of Turns | 1(Elec)|1(Mech)Turns |
| Number of Elements | 1 |
| Cage Code | SRP33 |
| EU RoHS | Yes |
| HTS Code | 8533408050 |
| Schedule B | 8533400080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for TE Connectivity PC911102KA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.