TE Connectivity PCD-148D2M,000 technical specifications.
| Coil Resistance | 9.2kR |
| Coil Voltage (DC) | 48V |
| Contact Current Rating | 15A |
| Contact Material | Tin, Silver |
| Height | 10.2mm |
| Reach SVHC Compliant | Unknown |
| Throw Configuration | SPST |
| Width | 16.1mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity PCD-148D2M,000 to view detailed technical specifications.
No datasheet is available for this part.