
TE Connectivity PCF-112D2M technical specifications.
| Coil Power | 900mW |
| Coil Resistance | 160R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 25A |
| Contact Material | Tin, Silver |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity PCF-112D2M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
