
General purpose electromechanical relay featuring SPST, momentary contact configuration. Rated for 25A contact current at 277VAC, with a 12VDC coil voltage and 75mA coil current. Coil power consumption is 900mW, and it offers a 20ms operate time and 10ms release time. Mounts via through-hole PCB termination and is RoHS compliant.
TE Connectivity PCF-112D2M,000 technical specifications.
| Application(s) | POWER |
| Coil Current | 75mA |
| Coil Power | 1W |
| Coil Resistance | 160R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 25A |
| Contact Material | Silver |
| Contact Voltage Rating (AC) | 277V |
| Current Rating | 25A |
| Depth | 16mm |
| ELV | Compliant |
| Height | 1.043inch |
| Lead Free | Lead Free |
| Length | 30.4mm |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole, PCB |
| Operate Time | 20ms |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Power Consumption | 900mW |
| Relay Type | General Purpose |
| Release Time | 10ms |
| RoHS Compliant | Yes |
| Series | PCF, OEG |
| Termination | PCB |
| Throw Configuration | SPST |
| DC Rated Voltage | 12V |
| Weight | 28g |
| Width | 0.63inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity PCF-112D2M,000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.