TE Connectivity PCFN-112H2MG,000 technical specifications.
| Coil Power | 1.5W |
| Coil Resistance | 96R |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 26A |
| Contact Voltage Rating (AC) | 277V |
| Height | 1.043inch |
| Length | 30.4mm |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | PCB |
| Throw Configuration | SPST |
| Weight | 28g |
| Width | 0.63inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity PCFN-112H2MG,000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.