General purpose electromechanical relay featuring a 12V DC coil with 16.7mA coil current and 200mW coil power. Offers a 5A contact current rating with silver contacts, suitable for up to 277V AC. Designed for PCB mounting with through-hole termination, operating within a -40°C to 85°C temperature range. This lead-free, RoHS compliant component is a non-latching, single-pole, single-throw (SPST) relay.
TE Connectivity PCH-112L2MH,000 technical specifications.
| Coil Current | 16.7mA |
| Coil Power | 200mW |
| Coil Resistance | 720R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 5A |
| Contact Material | Silver |
| Contact Voltage Rating (AC) | 277V |
| Depth | 10mm |
| Height | 0.598inch |
| Lead Free | Lead Free |
| Length | 20mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Packaging | Tray |
| Relay Type | General Purpose |
| RoHS Compliant | Yes |
| Series | PCH, OEG |
| Termination | PCB |
| Throw Configuration | SPST |
| Weight | 0.247oz |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity PCH-112L2MH,000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.