TE Connectivity PCH-124L2M technical specifications.
| Coil Resistance | 2.8kR |
| Contact Material | Silver |
| Depth | 10mm |
| Height | 15.2mm |
| Length | 20mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | PCB |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity PCH-124L2M to view detailed technical specifications.
No datasheet is available for this part.