
SPST-NO power relay featuring a 24VDC coil with 8.3mA coil current and 200mW coil power. Contact ratings include 5A at 277VAC with Tin, Silver contact material. This general-purpose relay offers PCB termination and operates within a -40°C to 85°C temperature range, with 10ms operate and 5ms release times. Dimensions are 20mm length, 10mm width, and 15.2mm height.
TE Connectivity PCH-124L2M-WG technical specifications.
| Coil Current | 8.3mA |
| Coil Power | 200mW |
| Coil Resistance | 2.88kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 5A |
| Contact Material | Tin, Silver |
| Contact Voltage Rating (AC) | 277V |
| Height | 0.598inch |
| Length | 20mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operate Time | 10ms |
| Package Quantity | 100 |
| Packaging | Tray |
| Power Consumption | 200mW |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| Release Time | 5ms |
| RoHS Compliant | Yes |
| Series | PCH, OEG |
| Termination | PCB |
| Throw Configuration | SPST |
| Weight | 0.247oz |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity PCH-124L2M-WG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
