TE Connectivity PCH-124L2MH technical specifications.
| Coil Current | 8.6mA |
| Coil Power | 200mW |
| Coil Resistance | 2.8kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 10A |
| Contact Material | Tin, Silver |
| Reach SVHC Compliant | Unknown |
| Throw Configuration | SPST |
| Weight | 7g |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity PCH-124L2MH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.