
SPST-NO power relay with a 5A contact current rating and 277VAC contact voltage rating. Features a 24VDC coil voltage, 8.6mA coil current, 200mW coil power, and 2.88kR coil resistance. Through-hole PCB mount termination with a 20mm x 10mm x 15.2mm (L x W x H) footprint. Operates within -40°C to 85°C, with 10ms operate time and 5ms release time. Tin/silver contact material, lead-free, and RoHS compliant.
TE Connectivity PCH-124L2MH,000 technical specifications.
| Coil Current | 8.6mA |
| Coil Power | 200mW |
| Coil Resistance | 2.88kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 5A |
| Contact Material | Tin, Silver |
| Contact Voltage Rating (AC) | 277V |
| Current Rating | 5A |
| Depth | 10mm |
| Height | 0.598inch |
| Lead Free | Lead Free |
| Length | 20mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Operate Time | 10ms |
| Package Quantity | 100 |
| Packaging | Tray |
| Relay Type | General Purpose |
| Release Time | 5ms |
| RoHS Compliant | Yes |
| Series | PCH, OEG |
| Termination | PCB |
| Throw Configuration | SPST |
| DC Rated Voltage | 24V |
| Weight | 0.247oz |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity PCH-124L2MH,000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
