TE Connectivity PCI-212DMH-M,601 technical specifications.
| Type | Industrial Relay |
| Contact Arrangement | DPST-NO |
| Max Current Rating | 3A |
| Termination Style | PC Pin |
| DC Coil Voltage | 12V |
| Coil Current | 29.05mA |
| Coil Resistance | 413Ohm |
| Mounting | Through Hole |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for TE Connectivity PCI-212DMH-M,601 to view detailed technical specifications.
No datasheet is available for this part.