
This 5V SPST non-latching relay has a coil power rating of 200mW and a coil resistance of 125 ohms. It is rated for a contact current of 3A and has a maximum operating temperature of 90°C. The relay is approved by UL, CSA, and VDE and is suitable for power applications.
TE Connectivity PCJ-105D3M technical specifications.
| Application(s) | POWER |
| Approvals | UL, CSA, VDE |
| Coil Power | 200mW |
| Coil Resistance | 125R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 5V |
| Contact Current Rating | 3A |
| Contact Material | Silver |
| Current Rating | 3A |
| Depth | 7mm |
| Height | 15mm |
| Length | 20.4mm |
| Life (Hours) | 100000Hour |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Mount | PCB |
| Reach SVHC Compliant | Unknown |
| Termination | Through Hole |
| Throw Configuration | SPST |
| DC Rated Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity PCJ-105D3M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.