TE Connectivity PCJ-109D3MH,301 technical specifications.
| Coil Power | 200mW |
| Coil Resistance | 405R |
| Contact Current Rating | 3A |
| Contact Voltage Rating (AC) | 250V |
| Height | 0.591inch |
| Length | 0.803inch |
| Packaging | Box |
| RoHS Compliant | Yes |
| Termination | PCB |
| Weight | 0.141oz |
| Width | 0.276inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity PCJ-109D3MH,301 to view detailed technical specifications.
No datasheet is available for this part.