TE Connectivity PCJ-109D3MH-WG,000M technical specifications.
| Coil Power | 200mW |
| Coil Resistance | 405R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 9V |
| Contact Current Rating | 5A |
| Contact Material | Silver |
| Contact Voltage Rating (AC) | 250V |
| Height | 0.591inch |
| Length | 0.803inch |
| Package Quantity | 75 |
| Packaging | Box |
| Power Consumption | 200mW |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | PCJ |
| Termination | PCB |
| Throw Configuration | SPST |
| Weight | 0.141oz |
| Width | 0.276inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity PCJ-109D3MH-WG,000M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.