
General purpose electromechanical relay with a 12V DC coil voltage, 200mW coil power, and 720 Ohm coil resistance. Features a 3A contact current rating with silver contacts, and a 8A overall current rating. Designed for PCB mounting with through-hole termination, this relay offers a 250V AC contact voltage rating and a 400V AC maximum voltage rating. Operating temperature range is -40°C to 90°C, with a mechanical life of 100,000 hours.
TE Connectivity PCJ-112D3MH,301 technical specifications.
| Application(s) | POWER |
| Coil Current | 5A |
| Coil Power | 200mW |
| Coil Resistance | 720R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 3A |
| Contact Material | Silver |
| Contact Voltage Rating (AC) | 250V |
| Current Rating | 8A |
| Depth | 7mm |
| Height | 0.591inch |
| Length | 0.803inch |
| Life (Hours) | 100000Hour |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 400V |
| Mount | PCB, Through Hole |
| Package Quantity | 500 |
| Packaging | Box |
| Power Consumption | 200mW |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| RoHS Compliant | Yes |
| Series | PCJ |
| Termination | PCB |
| Throw Configuration | SPST |
| Weight | 0.141oz |
| Width | 0.276inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity PCJ-112D3MH,301 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
