
SPST-NO power relay featuring a 24VDC coil with 200mW power consumption and 2.88kΩ resistance. Rated for 5A contact current and 3A general current, with silver contacts capable of switching 250VAC. Designed for PCB mounting with through-hole termination, this relay operates within a -40°C to 85°C temperature range and offers a mechanical life of 100,000 hours. Approvals include UL, CSA, and VDE, with RoHS compliance.
TE Connectivity PCJ-124D3MH-WG,000M technical specifications.
| Application(s) | POWER |
| Approvals | UL, CSA, VDE |
| Coil Power | 200mW |
| Coil Resistance | 2.88kR |
| Coil Type | Non-Latching |
| Contact Current Rating | 5A |
| Contact Material | Silver |
| Contact Voltage Rating (AC) | 250V |
| Current Rating | 3A |
| Depth | 7mm |
| Height | 0.591inch |
| Length | 0.803inch |
| Life (Hours) | 100000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | PCB |
| Package Quantity | 75 |
| Packaging | Box |
| Power Consumption | 200mW |
| RoHS Compliant | Yes |
| Series | PCJ |
| Termination | PCB |
| Throw Configuration | SPST |
| DC Rated Voltage | 24V |
| Weight | 0.141oz |
| Width | 0.276inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity PCJ-124D3MH-WG,000M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
