TE Connectivity PCJ-124D3MH301 technical specifications.
| Application(s) | POWER |
| Coil Power | 200mW |
| Coil Resistance | 2.88kR |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 3A |
| Contact Material | Silver |
| Contact Voltage Rating (AC) | 250V |
| Depth | 7mm |
| Height | 0.591inch |
| Length | 0.803inch |
| Life (Hours) | 100000Hour |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Mount | PCB |
| Packaging | Box |
| Reach SVHC Compliant | No |
| Termination | PCB |
| Weight | 0.141oz |
| Width | 0.276inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity PCJ-124D3MH301 to view detailed technical specifications.
No datasheet is available for this part.