TE Connectivity PCLH-103D1SP,000 technical specifications.
| Coil Current | 37.5mA |
| Coil Power | 900mW |
| Coil Resistance | 650R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 15A |
| Contact Material | Silver, Cadmium |
| Height | 33.6mm |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Operate Time | 15ms |
| Package Quantity | 250 |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Release Time | 8ms |
| RoHS Compliant | No |
| Series | PCLH, OEG |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Width | 21.2mm |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity PCLH-103D1SP,000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.