TE Connectivity PCLH-203A1SP,000 technical specifications.
| Coil Resistance | 160R |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 24V |
| Contact Current Rating | 15A |
| Contact Material | Silver, Cadmium |
| ELV | Non-Compliant |
| Lead Free | Lead Free |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Operate Time | 20ms |
| Package Quantity | 500 |
| Packaging | Tray |
| Relay Type | General Purpose |
| Release Time | 20ms |
| Resistance | 160R |
| RoHS Compliant | No |
| Series | PCLH, OEG |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity PCLH-203A1SP,000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.