
DPDT power relay with a 15A contact current rating and 120VAC maximum voltage rating. Features a 110VAC non-latching coil with 3.4kR resistance and 1.4W power consumption. Operates within a -40°C to 55°C temperature range, with 20ms operate and release times. Socketable mounting with plug-in termination.
TE Connectivity PCLH-206A1S,000 technical specifications.
| Coil Resistance | 3.4kR |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 110V |
| Contact Current Rating | 15A |
| Contact Material | Silver, Cadmium |
| ELV | Non-Compliant |
| Lead Free | Not Applicable |
| Max Current Rating | 15A |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 120V |
| Mount | Socketable, Plug-In |
| Mounting Style | SOCKET |
| Operate Time | 20ms |
| Package Quantity | 25 |
| Packaging | Tray |
| Power Consumption | 1.4W |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| Release Time | 20ms |
| RoHS Compliant | Yes |
| Series | PCLH, OEG |
| Termination | Plug |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity PCLH-206A1S,000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
