
TE Connectivity PCN-105D3MHZ technical specifications.
| Coil Current | 3A |
| Coil Power | 120mW |
| Coil Resistance | 208R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 5V |
| Contact Current Rating | 3A |
| Contact Material | Silver |
| Depth | 5mm |
| Height | 12.5mm |
| Length | 20mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| Mount | PCB |
| Power Consumption | 120mW |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Termination | Through Hole |
| Throw Configuration | SPST |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity PCN-105D3MHZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.