SPST-NO power relay with a 6VDC coil voltage and 20mA coil current, consuming 150mW. Features a 3A contact current rating with silver contacts and gold plating, suitable for up to 30VDC and 277VAC. Through-hole mounting for PCB termination, with operate and release times of 8ms and 3ms respectively. Dimensions are 20x5x12.5mm, operating within a -30°C to 70°C temperature range.
TE Connectivity PCN-106D3MHZ,000 technical specifications.
| Coil Current | 20mA |
| Coil Power | 150mW |
| Coil Resistance | 300R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 6V |
| Contact Current Rating | 3A |
| Contact Material | Silver |
| Contact Plating | Gold |
| Contact Voltage Rating (DC) | 30V |
| Depth | 5mm |
| Height | 12.5mm |
| Length | 20mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 277V |
| Mount | Through Hole, PCB |
| Operate Time | 8ms |
| Package Quantity | 300 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| Release Time | 3ms |
| Series | PCN, SCHRACK |
| Termination | PCB |
| Throw Configuration | SPST |
| Weight | 3g |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity PCN-106D3MHZ,000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.