
TE Connectivity PCN-123D3MHZ,000 technical specifications.
| Coil Current | 4.895mA |
| Coil Power | 150mW |
| Coil Resistance | 4.602kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 23.5V |
| Contact Current Rating | 3A |
| Contact Material | Silver |
| Contact Plating | Gold |
| Contact Voltage Rating (DC) | 30V |
| Height | 12.5mm |
| Length | 20mm |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | PCB |
| Throw Configuration | SPST |
| Weight | 3g |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity PCN-123D3MHZ,000 to view detailed technical specifications.
No datasheet is available for this part.
