TE Connectivity PCN-124D3MHZ technical specifications.
| Coil Resistance | 4.8kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 3A |
| Contact Material | Silver |
| Ratings | IP67 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Switching Current | 3A |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity PCN-124D3MHZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.