TE Connectivity PCN-124D3MHZ,001 technical specifications.
| Coil Power | 150mW |
| Coil Resistance | 4.8kR |
| Coil Type | Non-Latching |
| Contact Current Rating | 5A |
| Contact Plating | Gold |
| Contact Voltage Rating (DC) | 30V |
| Height | 12.5mm |
| Length | 20mm |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Consumption | 120mW |
| Series | PCN |
| Termination | PCB |
| Throw Configuration | SPST |
| Weight | 3g |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity PCN-124D3MHZ,001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.