
TE Connectivity PD10A335 technical specifications.
| Coil Current | 10A |
| Coil Resistance | 290R |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 10A |
| ELV | Non-Compliant |
| Lead Free | Contains Lead |
| Max Current Rating | 20A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 320V |
| Mount | Through Hole |
| RoHS Compliant | Yes |
| Termination | PCB |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity PD10A335 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
