TE Connectivity PD350XB57 technical specifications.
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 600A |
| ELV | Non-Compliant |
| Lead Free | Not Applicable |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| RoHS Compliant | No |
| Termination | Stud |
| Throw Configuration | SPST |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity PD350XB57 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.