TE Connectivity PD5A535 technical specifications.
| Coil Resistance | 4.7kR |
| Contact Current Rating | 5A |
| ELV | Non-Compliant |
| Mount | Through Hole |
| RoHS Compliant | No |
| Termination | PCB |
| Throw Configuration | SPST |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity PD5A535 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.