TE Connectivity PD5AA57 technical specifications.
| Application(s) | POWER |
| Coil Current | 171.43mA |
| Coil Resistance | 70R |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 5A |
| Current Rating | 15A |
| ELV | Non-Compliant |
| Lead Free | Not Applicable |
| Max Current Rating | 20A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 320V |
| Mount | Panel |
| RoHS Compliant | Yes |
| Termination | Stud |
| Throw Configuration | SPST |
| DC Rated Voltage | 1.8kV |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity PD5AA57 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.