TE Connectivity PD90XB57 technical specifications.
| Coil Current | 90A |
| Coil Resistance | 76R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 90A |
| Contact Material | Copper |
| Depth | 44.5mm |
| ELV | Non-Compliant |
| Lead Free | Not Applicable |
| Length | 56.6mm |
| Max Current Rating | 90A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 320V |
| Mount | Panel |
| Operate Time | 35ms |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Release Time | 10ms |
| RoHS Compliant | No |
| Series | PD90X, KILOVAC |
| Termination | Stud |
| Throw Configuration | SPST |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity PD90XB57 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.